
DS92LV0421SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42671-2-ND - Tape & Reel (TR) 296-42671-1-ND - Cut Tape (CT) 296-42671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS92LV0421SQX/NOPB |
Description | IC SERIALIZER PARALLEL 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1Gbps Serializer 5 Input 1 Output 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS92LV0421SQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 2.1Gbps | |
Input Type | LVDS | |
Output Type | CML | |
Number of Inputs | 5 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,62000 zł | 48,62 zł |
| 10 | 38,28200 zł | 382,82 zł |
| 25 | 35,69560 zł | 892,39 zł |
| 100 | 32,85550 zł | 3 285,55 zł |
| 250 | 32,74380 zł | 8 185,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,45093 zł | 71 127,32 zł |
| Unit Price without VAT: | 48,62000 zł |
|---|---|
| Unit Price with VAT: | 59,80260 zł |

