1/1 Transceiver Half LVDS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS91C176TMAX/NOPB

DigiKey Part Number
296-DS91C176TMAX/NOPBTR-ND - Tape & Reel (TR)
296-DS91C176TMAX/NOPBCT-ND - Cut Tape (CT)
296-DS91C176TMAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS91C176TMAX/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS91C176TMAX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 622
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,63000 zł15,63 zł
1011,83400 zł118,34 zł
2510,88800 zł272,20 zł
1009,84710 zł984,71 zł
2509,35088 zł2 337,72 zł
5009,05186 zł4 525,93 zł
1 0008,80574 zł8 805,74 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,80228 zł22 005,70 zł
Manufacturers Standard Package
Unit Price without VAT:15,63000 zł
Unit Price with VAT:19,22490 zł