DS90LV031ATMTCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 328
Unit Price: 7,86000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 328
Unit Price: 16,16000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 236
Unit Price: 15,66000 zł
Datasheet
4/0 Driver LVDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90LV031ATMTCX

DigiKey Part Number
DS90LV031ATMTCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90LV031ATMTCX
Description
IC LINE DRIVER 4/0 CMOS 16TSSOP
Customer Reference
Detailed Description
4/0 Driver LVDS
Datasheet
 Datasheet
EDA/CAD Models
DS90LV031ATMTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types