Similar
Similar

DS90LV028AHMX/NOPB | |
|---|---|
DigiKey Part Number | DS90LV028AHMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90LV028AHMX/NOPB |
Description | IC TRANSCEIVER 0/2 8SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV028AHMX/NOPB Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9113ESA+ | Analog Devices Inc./Maxim Integrated | 174 | MAX9113ESA+-ND | 47,22000 zł | Similar |
| MAX9113ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9113ESA+T-ND | 27,55886 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,20730 zł | 8 018,25 zł |
| Unit Price without VAT: | 3,20730 zł |
|---|---|
| Unit Price with VAT: | 3,94498 zł |


