
DS90CF364AMTDX/NOPB | |
|---|---|
DigiKey Part Number | DS90CF364AMTDX/NOPBTR-ND - Tape & Reel (TR) DS90CF364AMTDX/NOPBCT-ND - Cut Tape (CT) DS90CF364AMTDX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CF364AMTDX/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF364AMTDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 zł | 14,29 zł |
| 10 | 10,78300 zł | 107,83 zł |
| 25 | 9,90640 zł | 247,66 zł |
| 100 | 8,94540 zł | 894,54 zł |
| 250 | 8,48708 zł | 2 121,77 zł |
| 500 | 8,43320 zł | 4 216,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,98325 zł | 7 983,25 zł |
| 2 000 | 7,79601 zł | 15 592,02 zł |
| 3 000 | 7,70230 zł | 23 106,90 zł |
| Unit Price without VAT: | 14,29000 zł |
|---|---|
| Unit Price with VAT: | 17,57670 zł |

