
DS90C387VJDX/NOPB | |
|---|---|
DigiKey Part Number | 296-35379-2-ND - Tape & Reel (TR) 296-35379-1-ND - Cut Tape (CT) 296-35379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C387VJDX/NOPB |
Description | IC TRANSCEIVER 8/0 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8/0 Driver FPD-Link, LVDS 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C387VJDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 8/0 | |
Duplex | - | |
Data Rate | 4.76Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,45000 zł | 37,45 zł |
| 10 | 29,24800 zł | 292,48 zł |
| 25 | 27,19600 zł | 679,90 zł |
| 100 | 24,93960 zł | 2 493,96 zł |
| 250 | 23,86396 zł | 5 965,99 zł |
| 500 | 23,21546 zł | 11 607,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,36217 zł | 23 362,17 zł |
| Unit Price without VAT: | 37,45000 zł |
|---|---|
| Unit Price with VAT: | 46,06350 zł |

