Direct

DS90C383MTD | |
|---|---|
DigiKey Part Number | DS90C383MTD-ND |
Manufacturer | |
Manufacturer Product Number | DS90C383MTD |
Description | IC TRANSCEIVER 5/0 56TSSOP |
Customer Reference | |
Detailed Description | 5/0 Driver FPD-Link, LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90C383MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | FPD-Link, LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | 1.8Gbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |


