DS75176BTMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3 311
Unit Price: 12,58000 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,21687 zł
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8 339
Unit Price: 12,91000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 097
Unit Price: 33,97000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 982
Unit Price: 33,97000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 404
Unit Price: 28,61000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 061
Unit Price: 28,61000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 128
Unit Price: 28,76000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 485
Unit Price: 24,95000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 106
Unit Price: 29,53000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 805
Unit Price: 23,99000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 641
Unit Price: 23,99000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 307
Unit Price: 28,50000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11 034
Unit Price: 23,99000 zł
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS75176BTMX

DigiKey Part Number
DS75176BTMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS75176BTMX
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS75176BTMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types