DS485N is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 468
Unit Price: 31,36000 zł
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 235
Unit Price: 31,36000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 561
Unit Price: 27,73000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 264
Unit Price: 21,64000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 378
Unit Price: 32,21000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: 27,37000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 591
Unit Price: 19,08000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 129
Unit Price: 14,71000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 318
Unit Price: 19,74000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 31,36000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 564
Unit Price: 25,64000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 477
Unit Price: 34,12000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: 41,05000 zł
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 123
Unit Price: 25,64000 zł
Datasheet
1/1 Transceiver Half RS422, RS485 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS485N

DigiKey Part Number
DS485N-ND
Manufacturer
Manufacturer Product Number
DS485N
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS485N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes