DS485TM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8 248
Unit Price: 16,32433 zł
Datasheet

Similar


Texas Instruments
In Stock: 3 226
Unit Price: 10,93000 zł
Datasheet

Similar


Texas Instruments
In Stock: 1 679
Unit Price: 7,96000 zł
Datasheet

Similar


Texas Instruments
In Stock: 5 212
Unit Price: 13,39000 zł
Datasheet

Similar


Texas Instruments
In Stock: 183
Unit Price: 15,77000 zł
Datasheet

Similar


Texas Instruments
In Stock: 14 621
Unit Price: 14,82000 zł
Datasheet

Direct


Analog Devices Inc.
In Stock: 753
Unit Price: 24,61000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 6 641
Unit Price: 23,99000 zł
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 7 619
Unit Price: 23,99000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 5 160
Unit Price: 11,78000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 12 250
Unit Price: 11,78000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 929
Unit Price: 11,45000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: 11,19000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 720
Unit Price: 11,19000 zł
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS485TM/NOPB

DigiKey Part Number
DS485TM/NOPB-ND
Manufacturer
Manufacturer Product Number
DS485TM/NOPB
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS485TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2.5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types