DS36C279MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 250
Unit Price: 17,57000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 813
Unit Price: 23,92000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,59785 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 214
Unit Price: 30,30000 zł
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 17,56644 zł
Datasheet

Similar


MaxLinear, Inc.
In Stock: 11 587
Unit Price: 3,89000 zł
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 6 118
Unit Price: 18,78000 zł
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS36C279MX

DigiKey Part Number
DS36C279MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS36C279MX
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS36C279MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes