Buffer, Multiplexer 1 x 1:2, 2:1 Channel 2.5Gbps 36-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25MB100TSQX/NOPB

DigiKey Part Number
296-44646-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS25MB100TSQX/NOPB
Description
IC MULTIPLEXER 1CH 36WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:2, 2:1 Channel 2.5Gbps 36-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS25MB100TSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, Multiplexer
Applications
-
Input
CML
Output
CML
Data Rate (Max)
2.5Gbps
Number of Channels
1 x 1:2, 2:1
Delay Time
1.0ns
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12 130 View Now
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,60600 zł51 515,00 zł
Manufacturers Standard Package
Unit Price without VAT:20,60600 zł
Unit Price with VAT:25,34538 zł

Other Suppliers on DigiKey

12 130In Stock
Ships from Rochester Electronics, LLC