
DS25BR400TSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-DS25BR400TSQ/NOPBTR-ND - Tape & Reel (TR) 296-DS25BR400TSQ/NOPBCT-ND - Cut Tape (CT) 296-DS25BR400TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25BR400TSQ/NOPB |
Description | IC TRANSCEIVER FULL 4/4 60WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full 60-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS25BR400TSQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Data Rate | 2.5Gbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 60-WFQFN Exposed Pad | |
Supplier Device Package | 60-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,32664 zł | 6 331,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 zł | 32,46 zł |
| 10 | 25,20000 zł | 252,00 zł |
| 25 | 23,39200 zł | 584,80 zł |
| 100 | 21,40120 zł | 2 140,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,76000 zł | 27,76 zł |
| 10 | 21,46900 zł | 214,69 zł |
| 25 | 19,89600 zł | 497,40 zł |
| 100 | 18,16770 zł | 1 816,77 zł |
| Unit Price without VAT: | 27,76000 zł |
|---|---|
| Unit Price with VAT: | 34,14480 zł |

