
DS16F95J | |
|---|---|
DigiKey Part Number | DS16F95J-ND |
Manufacturer | |
Manufacturer Product Number | DS16F95J |
Description | IC TRANSCEIVER HALF 1/1 8CDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS16F95J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 180°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CDIP | |
Base Product Number |

