DS125BR820NJYR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 464
Unit Price: 141,70000 zł
Datasheet

Direct


Diodes Incorporated
In Stock: 3 049
Unit Price: 48,82000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 31,30375 zł
Datasheet
Buffer, ReDriver 8 Channel 12.5Gbps 54-WQFN (10x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS125BR820NJYR

DigiKey Part Number
296-DS125BR820NJYRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS125BR820NJYR
Description
IC REDRIVER PCIE/SAS/SATA 54WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 8 Channel 12.5Gbps 54-WQFN (10x5.5)
Datasheet
 Datasheet
EDA/CAD Models
DS125BR820NJYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
PCIe, SAS, SATA
Input
CML
Output
CML
Data Rate (Max)
12.5Gbps
Number of Channels
8
Delay Time
80ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
2.5V ~ 3.3V
Current - Supply
220mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
54-WFQFN Exposed Pad
Supplier Device Package
54-WQFN (10x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,02461 zł82 049,22 zł
Manufacturers Standard Package
Unit Price without VAT:41,02461 zł
Unit Price with VAT:50,46027 zł