DS25BR204TSQX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 420
Unit Price: 48,87000 zł
Datasheet
Buffer, Multiplexer 1 x 2:4 Channel 3.125Gbps 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS25BR204TSQX/NOPB

DigiKey Part Number
DS25BR204TSQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS25BR204TSQX/NOPB
Description
IC MULTIPLEXER LVDS 1CH 40WQFN
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 2:4 Channel 3.125Gbps 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS25BR204TSQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
LVDS
Input
CML, LVDS, LVPECL
Output
LVDS
Data Rate (Max)
3.125Gbps
Number of Channels
1 x 2:4
Delay Time
460ps
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Capacitance - Input
1.7 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
150mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types