
DRV8432EVM | |
|---|---|
DigiKey Part Number | 296-37495-ND |
Manufacturer | |
Manufacturer Product Number | DRV8432EVM |
Description | EVAL BOARD FOR DRV8432 |
Customer Reference | |
Detailed Description | DRV8432 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | DRV8432 | |
Primary Attributes | - | |
Secondary Attributes | Short-Circuit, Thermal and Undervoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


