37V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD2CANFD24DBZRQ1

DigiKey Part Number
296-ESD2CANFD24DBZRQ1TR-ND - Tape & Reel (TR)
296-ESD2CANFD24DBZRQ1CT-ND - Cut Tape (CT)
296-ESD2CANFD24DBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD2CANFD24DBZRQ1
Description
TVS DIODE 24VWM 37VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESD2CANFD24DBZRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
133W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
CAN
Part Status
Active
Capacitance @ Frequency
2.5pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TA)
Bidirectional Channels
2
Grade
Automotive
Voltage - Reverse Standoff (Typ)
24V (Max)
Qualification
AEC-Q101
Voltage - Breakdown (Min)
35.5V
Mounting Type
Surface Mount
Voltage - Clamping (Max) @ Ipp
37V (Typ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 zł1,18 zł
100,82200 zł8,22 zł
250,72960 zł18,24 zł
1000,62870 zł62,87 zł
2500,58012 zł145,03 zł
5000,55098 zł275,49 zł
1 0000,52695 zł526,95 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49723 zł1 491,69 zł
6 0000,48269 zł2 896,14 zł
9 0000,47541 zł4 278,69 zł
15 0000,46734 zł7 010,10 zł
21 0000,46263 zł9 715,23 zł
30 0000,45809 zł13 742,70 zł
Manufacturers Standard Package
Unit Price without VAT:1,18000 zł
Unit Price with VAT:1,45140 zł