DRV8402DKDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 523
Unit Price: 35,29000 zł
Datasheet

MFR Recommended


Texas Instruments
In Stock: 692
Unit Price: 9,50000 zł
Datasheet
Bipolar Motor Driver Power MOSFET Parallel 36-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8402DKDR

DigiKey Part Number
DRV8402DKDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV8402DKDR
Description
IC MOTOR DRIVER BIPOLAR 36HSSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 36-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8402DKDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushless DC (BLDC), Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
11.4V ~ 13.2V
Voltage - Load
0V ~ 52.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
36-HSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types