
INA210CQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-51141-2-ND - Tape & Reel (TR) 296-51141-1-ND - Cut Tape (CT) 296-51141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210CQDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA210CQDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 zł | 4,59 zł |
| 10 | 3,32400 zł | 33,24 zł |
| 25 | 3,00800 zł | 75,20 zł |
| 100 | 2,66140 zł | 266,14 zł |
| 250 | 2,49612 zł | 624,03 zł |
| 500 | 2,39650 zł | 1 198,25 zł |
| 1 000 | 2,31450 zł | 2 314,50 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,21323 zł | 6 639,69 zł |
| 6 000 | 2,16367 zł | 12 982,02 zł |
| 9 000 | 2,13886 zł | 19 249,74 zł |
| 15 000 | 2,11136 zł | 31 670,40 zł |
| Unit Price without VAT: | 4,59000 zł |
|---|---|
| Unit Price with VAT: | 5,64570 zł |




