
DRV5015A3QDBZR | |
|---|---|
DigiKey Part Number | 296-51074-2-ND - Tape & Reel (TR) 296-51074-1-ND - Cut Tape (CT) 296-51074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5015A3QDBZR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5015A3QDBZR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 2.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 30mA |
Part Status Active | Output Type Digital |
Function Latch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 3.7mT Trip, -3.7mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH1712-SA-7 | Diodes Incorporated | 3 207 | 31-AH1712-SA-7CT-ND | 0,97000 zł | Similar |
| AH1712Q-SA-7 | Diodes Incorporated | 2 159 | 31-AH1712Q-SA-7CT-ND | 1,36000 zł | Similar |
| AH1714-SA-7 | Diodes Incorporated | 2 925 | 31-AH1714-SA-7CT-ND | 0,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 5 | 1,18400 zł | 5,92 zł |
| 10 | 1,11700 zł | 11,17 zł |
| 25 | 1,04000 zł | 26,00 zł |
| 50 | 0,98680 zł | 49,34 zł |
| 100 | 0,93830 zł | 93,83 zł |
| 500 | 0,84096 zł | 420,48 zł |
| 1 000 | 0,80481 zł | 804,81 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75363 zł | 2 260,89 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |

