
DM3730CUSD100 | |
|---|---|
DigiKey Part Number | 296-32629-ND |
Manufacturer | |
Manufacturer Product Number | DM3730CUSD100 |
Description | IC DGTL MEDIA PROCESSOR 423FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 1GHz 423-FCBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | DM3730CUSD100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | 1-Wire®, EBI/EMI, I2C, McBSP, McSPI, MMC/SD, UART, USB, USB OTG | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 1.80V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 423-LFBGA, FCBGA | |
Supplier Device Package | 423-FCBGA (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,79000 zł | 205,79 zł |
| 10 | 169,63300 zł | 1 696,33 zł |
| 90 | 151,30233 zł | 13 617,21 zł |
| 180 | 147,50389 zł | 26 550,70 zł |
| Unit Price without VAT: | 205,79000 zł |
|---|---|
| Unit Price with VAT: | 253,12170 zł |

