
DM505LRBABF | |
|---|---|
DigiKey Part Number | DM505LRBABF-ND |
Manufacturer | |
Manufacturer Product Number | DM505LRBABF |
Description | DM505LRBABF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 745MHz 367-FCBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | DM505LRBABF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, I2C, SPI, UART | |
Clock Rate | 745MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 256kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.50V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 367-BFBGA, FCBGA | |
Supplier Device Package | 367-FCBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 114,82700 zł | 10 334,43 zł |
| Unit Price without VAT: | 114,82700 zł |
|---|---|
| Unit Price with VAT: | 141,23721 zł |

