DLPC4422ZPC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Digital Controller 516-BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPC4422ZPC

DigiKey Part Number
296-46967-ND
Manufacturer
Manufacturer Product Number
DLPC4422ZPC
Description
IC DIGITAL CONTROLLER 516-BGA
Customer Reference
Detailed Description
Digital Controller 516-BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
DLPC4422ZPC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Digital Controller
Applications
Image Processing and Control
Mounting Type
Surface Mount
Package / Case
516-BGA
Supplier Device Package
516-BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes