Parametric Equivalent

DAC8228SPAGR | |
|---|---|
DigiKey Part Number | DAC8228SPAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8228SPAGR |
Description | IC DAC 14BIT V-OUT 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8228SPAGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 15µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 9V ~ 36V, ±4.5V ~ 18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 83,97501 zł | 125 962,51 zł |
| Unit Price without VAT: | 83,97501 zł |
|---|---|
| Unit Price with VAT: | 103,28926 zł |


