
DAC7715UB | |
|---|---|
DigiKey Part Number | 296-45000-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC7715UB |
Description | IC DAC 12BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7715UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±14.25V ~ 15.75V | |
Voltage - Supply, Digital | 14.25V ~ 15.75V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,18000 zł | 158,18 zł |
| 10 | 129,28200 zł | 1 292,82 zł |
| 40 | 119,02675 zł | 4 761,07 zł |
| 120 | 115,87833 zł | 13 905,40 zł |
| Unit Price without VAT: | 158,18000 zł |
|---|---|
| Unit Price with VAT: | 194,56140 zł |

