DAC60508ZCYZFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 39,52522 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 174
Unit Price: 76,01000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 287
Unit Price: 75,50000 zł
Datasheet
12 Bit Digital to Analog Converter 8 16-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60508ZCYZFR

DigiKey Part Number
296-51035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC60508ZCYZFR
Description
IC DAC 12BIT 16-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8 16-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
DAC60508ZCYZFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
8
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
16-UFBGA, DSBGA
Supplier Device Package
16-DSBGA
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,01108 zł114 033,24 zł
Manufacturers Standard Package
Unit Price without VAT:38,01108 zł
Unit Price with VAT:46,75363 zł