DAC5675IPHPR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 10 522
Unit Price: 372,38000 zł
Datasheet
14 Bit Digital to Analog Converter 1 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5675IPHPR

DigiKey Part Number
DAC5675IPHPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC5675IPHPR
Description
IC DAC 14BIT A-OUT 48HTQFP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC5675IPHPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
1
Settling Time
12ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.15V ~ 3.6V
Voltage - Supply, Digital
3.15V ~ 3.6V
INL/DNL (LSB)
±2, ±1.5
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 854 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2 854In Stock
Ships from Rochester Electronics, LLC