14 Bit Digital to Analog Converter 1 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5675IPHP

DigiKey Part Number
296-13032-5-ND
Manufacturer
Manufacturer Product Number
DAC5675IPHP
Description
IC DAC 14BIT A-OUT 48HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC5675IPHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
12ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
LVDS - Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3.15V ~ 3.6V
Voltage - Supply, Digital
3.15V ~ 3.6V
INL/DNL (LSB)
±2, ±1.5
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 10 522 View Now
All prices are in PLN
Tray
QuantityUnit PriceExt Price
250305,76876 zł76 442,19 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:305,76876 zł
Unit Price with VAT:376,09557 zł

Other Suppliers on DigiKey

10 522In Stock
Ships from Rochester Electronics, LLC