
DAC5675MPHPREP | |
|---|---|
DigiKey Part Number | 296-22561-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC5675MPHPREP |
Description | IC DAC 14BIT A-OUT 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5675MPHPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 12ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.15V ~ 3.6V | |
Voltage - Supply, Digital | 3.15V ~ 3.6V | |
INL/DNL (LSB) | ±1.5, ±0.6 | |
Architecture | Current Source | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 777,31320 zł | 777 313,20 zł |
| Unit Price without VAT: | 777,31320 zł |
|---|---|
| Unit Price with VAT: | 956,09524 zł |

