14 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC5672AIPFBR

DigiKey Part Number
296-DAC5672AIPFBRTR-ND - Tape & Reel (TR)
296-DAC5672AIPFBRCT-ND - Cut Tape (CT)
296-DAC5672AIPFBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC5672AIPFBR
Description
IC DAC 14BIT A-OUT 48TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 2 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC5672AIPFBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Number of D/A Converters
2
Settling Time
20ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
INL/DNL (LSB)
±1.1, ±0.75
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,59000 zł111,59 zł
1090,25400 zł902,54 zł
2584,92040 zł2 123,01 zł
10079,05950 zł7 905,95 zł
25076,26588 zł19 066,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,19716 zł73 197,16 zł
Manufacturers Standard Package
Unit Price without VAT:111,59000 zł
Unit Price with VAT:137,25570 zł