
915FS-KIT2 | |
|---|---|
DigiKey Part Number | 915FS-KIT2-ND |
Manufacturer | |
Manufacturer Product Number | 915FS-KIT2 |
Description | CONTRACTOR (915FS-KIT2) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Termination Kit LC, SC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Termination Kit | |
Specifications | LC, SC Connectors | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 599,29000 zł | 16 599,29 zł |
| Unit Price without VAT: | 16 599,29000 zł |
|---|---|
| Unit Price with VAT: | 20 417,12670 zł |

