GWM120-0075P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Image for GWM120-0075P3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GWM120-0075P3

DigiKey Part Number
GWM120-0075P3-ND
Manufacturer
Manufacturer Product Number
GWM120-0075P3
Description
MOSFET 6N-CH 75V 118A ISOPLUS
Customer Reference
Detailed Description
Mosfet Array 75V 118A Surface Mount ISOPLUS-DIL™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
6 N-Channel (3-Phase Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
75V
Current - Continuous Drain (Id) @ 25°C
118A
Rds On (Max) @ Id, Vgs
5.5mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
100nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
17-SMD, Flat Leads
Supplier Device Package
ISOPLUS-DIL™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes