
CSD95480RWJ | |
|---|---|
DigiKey Part Number | 296-49048-2-ND - Tape & Reel (TR) 296-49048-1-ND - Cut Tape (CT) 296-49048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD95480RWJ |
Description | IC HALF BRIDGE DRIVER 70A 41VQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET 41-VQFN-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD95480RWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 70A | |
Current - Peak Output | 90A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerTFQFN | |
Supplier Device Package | 41-VQFN-CLIP (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 zł | 27,95 zł |
| 10 | 18,95500 zł | 189,55 zł |
| 100 | 14,43000 zł | 1 443,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,78933 zł | 29 473,33 zł |
| Unit Price without VAT: | 27,95000 zł |
|---|---|
| Unit Price with VAT: | 34,37850 zł |

