
LM5114AMF/S7003109 | |
|---|---|
DigiKey Part Number | 296-40238-2-ND - Tape & Reel (TR) 296-40238-1-ND - Cut Tape (CT) 296-40238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5114AMF/S7003109 |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM5114AMF/S7003109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 12.6V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.3A, 7.6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 82ns, 12.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 zł | 6,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,57537 zł | 3 575,37 zł |
| 2 000 | 3,47878 zł | 6 957,56 zł |
| 3 000 | 3,43039 zł | 10 291,17 zł |
| 5 000 | 3,37680 zł | 16 884,00 zł |
| 7 000 | 3,34548 zł | 23 418,36 zł |
| 10 000 | 3,31536 zł | 33 153,60 zł |
| Unit Price without VAT: | 6,02000 zł |
|---|---|
| Unit Price with VAT: | 7,40460 zł |

