
OPA4192IPW | |
|---|---|
DigiKey Part Number | 296-43691-ND |
Manufacturer | |
Manufacturer Product Number | OPA4192IPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4192IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 zł | 31,07 zł |
| 10 | 24,11200 zł | 241,12 zł |
| 90 | 20,57767 zł | 1 851,99 zł |
| 180 | 19,84500 zł | 3 572,10 zł |
| 270 | 19,47796 zł | 5 259,05 zł |
| 540 | 18,93961 zł | 10 227,39 zł |
| 1 080 | 18,49675 zł | 19 976,49 zł |
| Unit Price without VAT: | 31,07000 zł |
|---|---|
| Unit Price with VAT: | 38,21610 zł |






