Mosfet Array 20V 4.5A 1.5W Surface Mount 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD75211W1723

DigiKey Part Number
296-27598-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSD75211W1723
Description
MOSFET 2P-CH 20V 4.5A 12DSBGA
Customer Reference
Detailed Description
Mosfet Array 20V 4.5A 1.5W Surface Mount 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
CSD75211W1723 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.5A
Rds On (Max) @ Id, Vgs
40mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 10V
Power - Max
1.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.