
DRV5032DUDMRT | |
|---|---|
DigiKey Part Number | 296-47557-2-ND - Tape & Reel (TR) 296-47557-1-ND - Cut Tape (CT) 296-47557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5032DUDMRT |
Description | MAGNETIC SWITCH UNIPOLAR 4X2SON |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5032DUDMRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.9mT Trip, ±3.5mT Release | |
Test Condition | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 3.5µA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,38080 zł | 595,20 zł |
| 500 | 2,28526 zł | 1 142,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 5 | 3,11000 zł | 15,55 zł |
| 10 | 2,95300 zł | 29,53 zł |
| 25 | 2,76600 zł | 69,15 zł |
| 50 | 2,63760 zł | 131,88 zł |
| 100 | 2,52060 zł | 252,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 zł | 4,33 zł |
| 5 | 3,68400 zł | 18,42 zł |
| 10 | 3,43400 zł | 34,34 zł |
| 25 | 3,12840 zł | 78,21 zł |
| 50 | 2,91720 zł | 145,86 zł |
| 100 | 2,71900 zł | 271,90 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |









