58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ36A-TP

DigiKey Part Number
SMCJ36A-TPMSTR-ND - Tape & Reel (TR)
SMCJ36A-TPMSCT-ND - Cut Tape (CT)
SMCJ36A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ36A-TP
Description
TVS DIODE 36VWM 58.1VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 247
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 zł1,61 zł
101,38700 zł13,87 zł
1000,96480 zł96,48 zł
5000,82686 zł413,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82326 zł2 469,78 zł
6 0000,76215 zł4 572,90 zł
9 0000,53109 zł4 779,81 zł
15 0000,50154 zł7 523,10 zł
21 0000,48404 zł10 164,84 zł
30 0000,46704 zł14 011,20 zł
75 0000,45855 zł34 391,25 zł
Manufacturers Standard Package
Unit Price without VAT:1,61000 zł
Unit Price with VAT:1,98030 zł