1 Channel AFE 12 Bit 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE032IRGZT

DigiKey Part Number
296-39897-2-ND - Tape & Reel (TR)
296-39897-1-ND - Cut Tape (CT)
296-39897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFE032IRGZT
Description
IC AFE 12BIT 48-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Channel AFE 12 Bit 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AFE032IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of Channels
1
Voltage - Supply, Analog
3.3V
Voltage - Supply, Digital
3.3V
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,36000 zł33,36 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,16608 zł6 041,52 zł
50023,51334 zł11 756,67 zł
75023,18652 zł17 389,89 zł
1 25022,82427 zł28 530,34 zł
Manufacturers Standard Package
Unit Price without VAT:33,36000 zł
Unit Price with VAT:41,03280 zł