
DS90UB953TRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-48128-2-ND - Tape & Reel (TR) 296-48128-1-ND - Cut Tape (CT) 296-48128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB953TRHBTQ1 |
Description | CSI2 FPD3 SERIALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Serializer 4 Input 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB953TRHBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4.16Gbps | |
Input Type | CSI-2, MIPI | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,28000 zł | 105,28 zł |
| 10 | 84,98900 zł | 849,89 zł |
| 25 | 79,91960 zł | 1 997,99 zł |
| 100 | 74,34820 zł | 7 434,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,69256 zł | 17 923,14 zł |
| 500 | 70,09234 zł | 35 046,17 zł |
| Unit Price without VAT: | 105,28000 zł |
|---|---|
| Unit Price with VAT: | 129,49440 zł |















