
SN65HVD1474DGKR | |
|---|---|
DigiKey Part Number | 296-40506-2-ND - Tape & Reel (TR) 296-40506-1-ND - Cut Tape (CT) 296-40506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1474DGKR |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1474DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,07000 zł | 23,07 zł |
| 10 | 17,72200 zł | 177,22 zł |
| 25 | 16,38440 zł | 409,61 zł |
| 100 | 14,91350 zł | 1 491,35 zł |
| 250 | 14,21196 zł | 3 552,99 zł |
| 500 | 13,78914 zł | 6 894,57 zł |
| 1 000 | 13,44124 zł | 13 441,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,07381 zł | 32 684,53 zł |
| Unit Price without VAT: | 23,07000 zł |
|---|---|
| Unit Price with VAT: | 28,37610 zł |



