
TPS2419PWR | |
|---|---|
DigiKey Part Number | 296-27214-2-ND - Tape & Reel (TR) 296-27214-1-ND - Cut Tape (CT) 296-27214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2419PWR |
Description | IC OR CTRLR N+1 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2419PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,38000 zł | 10,38 zł |
| 10 | 7,74500 zł | 77,45 zł |
| 25 | 7,08680 zł | 177,17 zł |
| 100 | 6,36430 zł | 636,43 zł |
| 250 | 6,01976 zł | 1 504,94 zł |
| 500 | 5,90048 zł | 2 950,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,50021 zł | 11 000,42 zł |
| 4 000 | 5,38436 zł | 21 537,44 zł |
| 6 000 | 5,32632 zł | 31 957,92 zł |
| Unit Price without VAT: | 10,38000 zł |
|---|---|
| Unit Price with VAT: | 12,76740 zł |

