Similar
Similar
Similar
Similar
Similar

CLVTH16244AQDLREP | |
|---|---|
DigiKey Part Number | 296-22126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLVTH16244AQDLREP |
Description | IC BUFF NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH16244AQDLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,66082 zł | 5 660,82 zł |
| 2 000 | 5,51984 zł | 11 039,68 zł |
| 3 000 | 5,44922 zł | 16 347,66 zł |
| 5 000 | 5,37103 zł | 26 855,15 zł |
| Unit Price without VAT: | 5,66082 zł |
|---|---|
| Unit Price with VAT: | 6,96281 zł |




