
ADC12D040CIVS/NOPB | |
|---|---|
DigiKey Part Number | ADC12D040CIVS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | ADC12D040CIVS/NOPB |
Description | IC ADC 12BIT PIPELINED 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADC12D040CIVS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,40000 zł | 150,40 zł |
| 10 | 122,75200 zł | 1 227,52 zł |
| 25 | 115,84240 zł | 2 896,06 zł |
| 160 | 106,27788 zł | 17 004,46 zł |
| 320 | 103,80575 zł | 33 217,84 zł |
| Unit Price without VAT: | 150,40000 zł |
|---|---|
| Unit Price with VAT: | 184,99200 zł |

