CLC007BMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7 803
Unit Price: 34,56000 zł
Datasheet
1/0 Driver 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLC007BMX

DigiKey Part Number
CLC007BMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLC007BMX
Description
IC TRANSCEIVER 1/0 8SOIC
Customer Reference
Detailed Description
1/0 Driver 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CLC007BMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types