MFR Recommended

CDCM1802RGTTG4 | |
|---|---|
DigiKey Part Number | CDCM1802RGTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCM1802RGTTG4 |
Description | IC CLK BUFFER 1:2 800MHZ 16VQFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:2 800 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM1802RGTTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVPECL, LVTTL | |
Output | LVCMOS, LVPECL | |
Frequency - Max | 800 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,65108 zł | 7 412,77 zł |
| 500 | 28,87566 zł | 14 437,83 zł |
| 750 | 28,48748 zł | 21 365,61 zł |
| 1 250 | 28,05722 zł | 35 071,53 zł |
| Unit Price without VAT: | 29,65108 zł |
|---|---|
| Unit Price with VAT: | 36,47083 zł |


