CDCM1802RGTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 570
Unit Price: 34,59313 zł
Datasheet
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:2 800 MHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCM1802RGTRG4

DigiKey Part Number
CDCM1802RGTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCM1802RGTRG4
Description
IC CLK BUFFER 1:2 800MHZ 16VQFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:2 800 MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCM1802RGTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVPECL, LVTTL
Output
LVCMOS, LVPECL
Frequency - Max
800 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,28859 zł69 865,77 zł
Manufacturers Standard Package
Unit Price without VAT:23,28859 zł
Unit Price with VAT:28,64497 zł