CDCEL925PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 670
Unit Price: 17,17000 zł
Datasheet
Clock/Frequency Synthesizer IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCEL925PWRG4

DigiKey Part Number
CDCEL925PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCEL925PWRG4
Description
IC CLK/FREQ SYNTH 16TSSOP
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCEL925PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Verified
Type
Clock/Frequency Synthesizer
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
230MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,97375 zł15 947,50 zł
4 0007,81702 zł31 268,08 zł
Manufacturers Standard Package
Unit Price without VAT:7,97375 zł
Unit Price with VAT:9,80771 zł