CDC6CE024000ADLXR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,96942 zł
Datasheet
New Product
24 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDC6CE024000ADLXR

DigiKey Part Number
296-CDC6CE024000ADLXRTR-ND - Tape & Reel (TR)
296-CDC6CE024000ADLXRCT-ND - Cut Tape (CT)
296-CDC6CE024000ADLXRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDC6CE024000ADLXR
Description
LOW-POWER, LOW-JITTER, BULK-ACOU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
7.1mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,75000 zł2,75 zł
102,38400 zł23,84 zł
252,25520 zł56,38 zł
502,16140 zł108,07 zł
1002,07190 zł207,19 zł
2501,95936 zł489,84 zł
5001,87830 zł939,15 zł
1 0001,80060 zł1 800,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,68405 zł5 052,15 zł
6 0001,61448 zł9 686,88 zł
9 0001,57515 zł14 176,35 zł
15 0001,52698 zł22 904,70 zł
21 0001,49608 zł31 417,68 zł
Manufacturers Standard Package
Unit Price without VAT:2,75000 zł
Unit Price with VAT:3,38250 zł